
16TKV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-16TKV47M6.3X6.1TR-ND - Tape & Reel (TR) 1189-16TKV47M6.3X6.1CT-ND - Cut Tape (CT) 1189-16TKV47M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TKV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TKV47M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.42400 | ¥44.24 |
| 50 | ¥3.32780 | ¥166.39 |
| 100 | ¥2.97970 | ¥297.97 |
| 500 | ¥2.37944 | ¥1,189.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.19014 | ¥2,190.14 |
| 2,000 | ¥2.03273 | ¥4,065.46 |
| 3,000 | ¥1.95326 | ¥5,859.78 |
| 5,000 | ¥1.86469 | ¥9,323.45 |
| 7,000 | ¥1.81263 | ¥12,688.41 |
| 10,000 | ¥1.76234 | ¥17,623.40 |

