Aluminum Capacitor Kit 3300µF ~ 47000µF 25 ~ 100V Through Hole 42 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1189-SNAPKIT1

DigiKey Part Number
1189-3968-KIT-ND
Manufacturer
Manufacturer Product Number
1189-SNAPKIT1
Description
CAP KIT ALUM 85C 0-100V
Customer Reference
Detailed Description
Aluminum Capacitor Kit 3300µF ~ 47000µF 25 ~ 100V Through Hole 42 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Rubycon
Voltage - Rated
25 ~ 100V
Series
Tolerance
±20%
Packaging
Case
Applications
General Purpose
Part Status
Active
Quantity
42 Pieces (Assorted Per Value)
Kit Type
Aluminum
Packages Included
Radial, Can - Snap-In
Capacitance Range
3300µF ~ 47000µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,084.94000¥1,084.94
10¥942.10100¥9,421.01
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
50USC10000MEFCSN25X50CAP ALUM 10000UF 20% 50V SNAP TH4
80USC6800MEFCSN30X45CAP ALUM 6800UF 20% 80V SNAP TH1
80USC4700MEFCSN25X45CAP ALUM 4700UF 20% 80V SNAP TH4
35USC22000MEFCSN30X45CAP ALUM 22000UF 20% 35V SNAP TH1
6557HMCOMP STORAGE PLAS 13.69"LX8.19"W1
Show More