
19S14H-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1131-2-ND - Tape & Reel (TR) 1868-1131-1-ND - Cut Tape (CT) 1868-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19S14H-40ML5 |
Description | CONN SMP PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 1000 |
Frequency - Max 26.5 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.27000 | ¥62.27 |
| 10 | ¥52.91100 | ¥529.11 |
| 25 | ¥49.59360 | ¥1,239.84 |
| 50 | ¥47.22500 | ¥2,361.25 |
| 100 | ¥44.97140 | ¥4,497.14 |
| 250 | ¥42.15616 | ¥10,539.04 |
| 500 | ¥42.13480 | ¥21,067.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥37.15406 | ¥55,731.09 |





