Direct
Direct

19S101-40ML5 | |
|---|---|
DigiKey Part Number | 1868-19S101-40ML5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19S101-40ML5 |
Description | SMP STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 26.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0853050232 | Molex | 4,141 | WM3891CT-ND | ¥34.73000 | Direct |
| SMP-MSLD-PCS17T | Amphenol RF | 2,150 | ARF3173CT-ND | ¥45.65000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥37.06116 | ¥111,183.48 |




