Mosfet Array 30V, 20V 1.5A, 1A 1W Surface Mount TUMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US6M2TR

DigiKey Part Number
US6M2TR-ND - Tape & Reel (TR)
US6M2CT-ND - Cut Tape (CT)
US6M2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US6M2TR
Description
MOSFET N/P-CH 30V/20V 1.5A TUMT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 1.5A, 1A 1W Surface Mount TUMT6
Datasheet
 Datasheet
EDA/CAD Models
US6M2TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
1.5A, 1A
Rds On (Max) @ Id, Vgs
240mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
80pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
TUMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.78900¥57.89
100¥3.78440¥378.44
500¥2.92178¥1,460.89
1,000¥2.64400¥2,644.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.29106¥6,873.18
6,000¥2.11332¥12,679.92
9,000¥2.02279¥18,205.11
15,000¥1.92107¥28,816.05
21,000¥1.86084¥39,077.64
30,000¥1.80232¥54,069.60
Manufacturers Standard Package