
ZXCT1023DFGTA | |
|---|---|
DigiKey Part Number | ZXCT1023DFGTATR-ND - Tape & Reel (TR) ZXCT1023DFGTACT-ND - Cut Tape (CT) ZXCT1023DFGTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1023DFGTA |
Description | IC CURRENT MONITOR 3% 4TDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 4-TDFN (1.2x1.8) |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 20V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UDFN Exposed Pad |
Function Current Monitor | Supplier Device Package 4-TDFN (1.2x1.8) |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.12200 | ¥91.22 |
| 25 | ¥8.27680 | ¥206.92 |
| 100 | ¥7.34620 | ¥734.62 |
| 250 | ¥6.90248 | ¥1,725.62 |
| 500 | ¥6.63468 | ¥3,317.34 |
| 1,000 | ¥6.56315 | ¥6,563.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.14229 | ¥18,426.87 |
| 6,000 | ¥6.00910 | ¥36,054.60 |
| 9,000 | ¥5.94241 | ¥53,481.69 |

