
SML-Z14D4TT86 | |
|---|---|
DigiKey Part Number | 846-1041-2-ND - Tape & Reel (TR) 846-1041-1-ND - Cut Tape (CT) 846-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14D4TT86 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14D4TT86 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.47400 | ¥44.74 |
| 100 | ¥3.26090 | ¥326.09 |
| 500 | ¥2.71968 | ¥1,359.84 |
| 1,000 | ¥2.54220 | ¥2,542.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.39140 | ¥4,782.80 |
| 4,000 | ¥2.26348 | ¥9,053.92 |
| 6,000 | ¥2.19790 | ¥13,187.40 |
| 10,000 | ¥2.12384 | ¥21,238.40 |
| 14,000 | ¥2.07980 | ¥29,117.20 |
| 20,000 | ¥2.03685 | ¥40,737.00 |



