
SML-P12U2TT86R | |
|---|---|
DigiKey Part Number | 846-1192-2-ND - Tape & Reel (TR) 846-1192-1-ND - Cut Tape (CT) 846-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12U2TT86R |
Description | LED RED CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12U2TT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-R3 | QT Brightek (QTB) | 4,584 | 1516-QBLP595-R3CT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.42200 | ¥14.22 |
| 100 | ¥0.99320 | ¥99.32 |
| 500 | ¥0.79804 | ¥399.02 |
| 1,000 | ¥0.73336 | ¥733.36 |
| 2,000 | ¥0.67829 | ¥1,356.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.61782 | ¥3,089.10 |
| 10,000 | ¥0.57997 | ¥5,799.70 |
| 15,000 | ¥0.56054 | ¥8,408.10 |
| 25,000 | ¥0.53859 | ¥13,464.75 |
| 35,000 | ¥0.52552 | ¥18,393.20 |
| 50,000 | ¥0.51278 | ¥25,639.00 |







