
SML-D14VWT86C | |
|---|---|
DigiKey Part Number | SML-D14VWT86CTR-ND - Tape & Reel (TR) SML-D14VWT86CCT-ND - Cut Tape (CT) SML-D14VWT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D14VWT86C |
Description | LED RED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D14VWT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D15UWT86C | Rohm Semiconductor | 14,409 | SML-D15UWT86CCT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.02600 | ¥20.26 |
| 100 | ¥1.43400 | ¥143.40 |
| 500 | ¥1.16524 | ¥582.62 |
| 1,000 | ¥1.07651 | ¥1,076.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96208 | ¥2,886.24 |
| 6,000 | ¥0.90365 | ¥5,421.90 |
| 9,000 | ¥0.87367 | ¥7,863.03 |
| 15,000 | ¥0.83980 | ¥12,597.00 |
| 21,000 | ¥0.81964 | ¥17,212.44 |
| 30,000 | ¥0.79997 | ¥23,999.10 |





