
SML-D12U1WT86 | |
|---|---|
DigiKey Part Number | SML-D12U1WT86TR-ND - Tape & Reel (TR) SML-D12U1WT86CT-ND - Cut Tape (CT) SML-D12U1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12U1WT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12U1WT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67000 | ¥6.70 |
| 100 | ¥0.45980 | ¥45.98 |
| 500 | ¥0.36220 | ¥181.10 |
| 1,000 | ¥0.32963 | ¥329.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28734 | ¥862.02 |
| 6,000 | ¥0.26561 | ¥1,593.66 |
| 9,000 | ¥0.25443 | ¥2,289.87 |
| 15,000 | ¥0.24176 | ¥3,626.40 |
| 21,000 | ¥0.23421 | ¥4,918.41 |
| 30,000 | ¥0.22683 | ¥6,804.90 |
| 75,000 | ¥0.21050 | ¥15,787.50 |
| 150,000 | ¥0.20032 | ¥30,048.00 |
| 300,000 | ¥0.19169 | ¥57,507.00 |










