
SML-522MUWT86 | |
|---|---|
DigiKey Part Number | 846-1154-2-ND - Tape & Reel (TR) 846-1154-1-ND - Cut Tape (CT) 846-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-522MUWT86 |
Description | LED GREEN/RED DIFFUSED 1315 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.1V Green, 1.9V Red 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-522MUWT86 Models |
Category | Lens Size 1.10mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.9V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0605 (1513 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.50mm L x 1.30mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-522MU8WT86 | Rohm Semiconductor | 379 | 846-1208-1-ND | ¥4.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.24300 | ¥52.43 |
| 100 | ¥3.84960 | ¥384.96 |
| 500 | ¥3.22834 | ¥1,614.17 |
| 1,000 | ¥3.02466 | ¥3,024.66 |
| 2,000 | ¥2.85170 | ¥5,703.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.70501 | ¥10,820.04 |
| 8,000 | ¥2.58077 | ¥20,646.16 |
| 12,000 | ¥2.51713 | ¥30,205.56 |
| 20,000 | ¥2.44531 | ¥48,906.20 |
| 28,000 | ¥2.40263 | ¥67,273.64 |






