
SML-012D8TT86 | |
|---|---|
DigiKey Part Number | 846-SML-012D8TT86TR-ND - Tape & Reel (TR) 846-SML-012D8TT86CT-ND - Cut Tape (CT) 846-SML-012D8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012D8TT86 |
Description | LED ORANGE CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1208 (3020 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.00mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973202507F | Dialight | 3,510 | 350-2327-1-ND | ¥7.44000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.24100 | ¥22.41 |
| 100 | ¥1.58950 | ¥158.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.05062 | ¥2,626.55 |
| 5,000 | ¥0.98664 | ¥4,933.20 |
| 7,500 | ¥0.95379 | ¥7,153.43 |
| 12,500 | ¥0.91668 | ¥11,458.50 |
| 17,500 | ¥0.89460 | ¥15,655.50 |
| 25,000 | ¥0.87305 | ¥21,826.25 |

