Mosfet Array 60V 4.5A 2W Surface Mount 8-SOP (5.0x6.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 4.5A 2W Surface Mount 8-SOP (5.0x6.0)
8-TSOP

SH8K32TB1

DigiKey Part Number
SH8K32TB1TR-ND - Tape & Reel (TR)
SH8K32TB1CT-ND - Cut Tape (CT)
SH8K32TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8K32TB1
Description
MOSFET 2N-CH 60V 4.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A 2W Surface Mount 8-SOP (5.0x6.0)
Datasheet
 Datasheet
EDA/CAD Models
SH8K32TB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
10nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 10V
Part Status
Not For New Designs
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOP (5.0x6.0)
Current - Continuous Drain (Id) @ 25°C
4.5A
Base Product Number
Rds On (Max) @ Id, Vgs
65mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH8KC6TB1Rohm Semiconductor10,703846-SH8KC6TB1CT-ND¥13.31000Similar
SQ9945BEY-T1_GE3Vishay Siliconix7,500SQ9945BEY-T1_GE3CT-ND¥14.47000Similar
STS5DNF60LSTMicroelectronics1,364497-15672-1-ND¥14.72000Similar
In-Stock: 10,004
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥12.28900¥122.89
100¥8.36510¥836.51
500¥6.68728¥3,343.64
1,000¥6.54363¥6,543.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.54365¥16,359.13
Manufacturers Standard Package