Mosfet Array 60V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8KC6TB1

DigiKey Part Number
846-SH8KC6TB1TR-ND - Tape & Reel (TR)
846-SH8KC6TB1CT-ND - Cut Tape (CT)
846-SH8KC6TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8KC6TB1
Description
MOSFET 2N-CH 60V 6.5A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
7.6nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
460pF @ 30V
Part Status
Active
Power - Max
2W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
6.5A (Ta)
Supplier Device Package
8-SOP
Rds On (Max) @ Id, Vgs
32mOhm @ 6.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,703
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥8.40200¥84.02
100¥5.59220¥559.22
500¥4.38508¥2,192.54
1,000¥3.99664¥3,996.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.57618¥8,940.45
5,000¥3.31637¥16,581.85
7,500¥3.18401¥23,880.07
12,500¥3.03535¥37,941.88
17,500¥2.94735¥51,578.62
25,000¥2.92551¥73,137.75
Manufacturers Standard Package