



SCT3080KLGC11 | |
|---|---|
DigiKey Part Number | SCT3080KLGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT3080KLGC11 |
Description | SICFET N-CH 1200V 31A TO247N |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 31A (Tc) 165W (Tc) Through Hole TO-247N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 800 V |
FET Type | Power Dissipation (Max) 165W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 104mOhm @ 10A, 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.81000 | ¥197.81 |
| 30 | ¥125.50433 | ¥3,765.13 |
| 120 | ¥109.69883 | ¥13,163.86 |
| 510 | ¥107.67210 | ¥54,912.77 |




