
RZR040P01TL | |
|---|---|
DigiKey Part Number | RZR040P01TLTR-ND - Tape & Reel (TR) RZR040P01TLCT-ND - Cut Tape (CT) RZR040P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZR040P01TL |
Description | MOSFET P-CH 12V 4A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZR040P01TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 6 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5C060BCTCL | Rohm Semiconductor | 2,773 | RQ5C060BCTCLCT-ND | ¥1,967.00000 | MFR Recommended |
| RQ5A040ZPTL | Rohm Semiconductor | 2,801 | RQ5A040ZPTLCT-ND | ¥1,998.00000 | Similar |
| SI2333DDS-T1-GE3 | Vishay Siliconix | 6,545 | SI2333DDS-T1-GE3CT-ND | ¥1,202.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.27700 | ¥62.77 |
| 100 | ¥4.12080 | ¥412.08 |
| 500 | ¥3.19228 | ¥1,596.14 |
| 1,000 | ¥2.89317 | ¥2,893.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.51334 | ¥7,540.02 |
| 6,000 | ¥2.32210 | ¥13,932.60 |
| 9,000 | ¥2.22468 | ¥20,022.12 |
| 15,000 | ¥2.11523 | ¥31,728.45 |
| 21,000 | ¥2.05042 | ¥43,058.82 |
| 30,000 | ¥1.98747 | ¥59,624.10 |

