N-Channel 100 V 250A (Ta), 300A (Tc) 340W (Tc) Surface Mount DFN8080T8LSHAAI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 250A (Ta), 300A (Tc) 340W (Tc) Surface Mount DFN8080T8LSHAAI
100V Power MOSFET for AI Servers RY7P250BM
RY7P250BM N-Channel MOSFET from ROHM Semiconductor PIO | DigiKey

RY7P250BMTBC

DigiKey Part Number
846-RY7P250BMTBCTR-ND - Tape & Reel (TR)
846-RY7P250BMTBCCT-ND - Cut Tape (CT)
846-RY7P250BMTBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RY7P250BMTBC
Description
NCH 100V 300A DFN8080-8S WIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 250A (Ta), 300A (Tc) 340W (Tc) Surface Mount DFN8080T8LSHAAI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
15900 pF @ 50 V
FET Type
Power Dissipation (Max)
340W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN8080T8LSHAAI
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.86mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.85000¥73.85
10¥50.33000¥503.30
100¥37.02610¥3,702.61
500¥36.70544¥18,352.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.98815¥74,970.38
Manufacturers Standard Package