N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSR025N05HZGTL

DigiKey Part Number
846-RSR025N05HZGTLTR-ND - Tape & Reel (TR)
846-RSR025N05HZGTLCT-ND - Cut Tape (CT)
846-RSR025N05HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSR025N05HZGTL
Description
MOSFET N-CH 45V 2.5A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
45 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Supplier Device Package
TSMT3
Rds On (Max) @ Id, Vgs
100mOhm @ 2.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.81400¥58.14
100¥3.80090¥380.09
500¥2.93536¥1,467.68
1,000¥2.65657¥2,656.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.30226¥6,906.78
6,000¥2.12383¥12,742.98
9,000¥2.03294¥18,296.46
15,000¥1.93082¥28,962.30
21,000¥1.87037¥39,277.77
30,000¥1.81162¥54,348.60
Manufacturers Standard Package