
RSJ650N10TL | |
|---|---|
DigiKey Part Number | RSJ650N10TLTR-ND - Tape & Reel (TR) RSJ650N10TLCT-ND - Cut Tape (CT) RSJ650N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ650N10TL |
Description | MOSFET N-CH 100V 65A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Ta) 100W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ650N10TL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10780 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package LPTS |
Rds On (Max) @ Id, Vgs 9.1mOhm @ 32.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA130N10T2 | IXYS | 983 | 238-IXFA130N10T2-ND | ¥62.27000 | Similar |
| IXTA130N10T | IXYS | 703 | 238-IXTA130N10T-ND | ¥55.16000 | Similar |
| SUM70090E-GE3 | Vishay Siliconix | 4,533 | SUM70090E-GE3CT-ND | ¥21.09000 | Similar |
| IRLS4030TRLPBF | Infineon Technologies | 3,006 | IRLS4030TRLPBFCT-ND | ¥32.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.57000 | ¥66.57 |
| 10 | ¥45.14600 | ¥451.46 |
| 100 | ¥32.99480 | ¥3,299.48 |
| 500 | ¥32.01232 | ¥16,006.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.15949 | ¥26,159.49 |
| 2,000 | ¥26.15387 | ¥52,307.74 |

