
RSJ400N06FRATL | |
|---|---|
DigiKey Part Number | RSJ400N06FRATLTR-ND - Tape & Reel (TR) RSJ400N06FRATLCT-ND - Cut Tape (CT) RSJ400N06FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ400N06FRATL |
Description | MOSFET N-CH 60V 40A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 50W (Ta) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ400N06FRATL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 50W (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LPTS |
Rds On (Max) @ Id, Vgs 16mOhm @ 40A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS3806TRLPBF | Infineon Technologies | 8,522 | IRFS3806TRLPBFCT-ND | ¥21.58000 | Similar |
| IRFZ48NSTRLPBF | Infineon Technologies | 20,261 | IRFZ48NSTRLPBFCT-ND | ¥22.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥14.31500 | ¥143.15 |
| 100 | ¥9.79170 | ¥979.17 |
| 500 | ¥7.85700 | ¥3,928.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.23501 | ¥7,235.01 |
| 2,000 | ¥6.71197 | ¥13,423.94 |
| 3,000 | ¥6.44564 | ¥19,336.92 |
| 5,000 | ¥6.14644 | ¥30,732.20 |
| 7,000 | ¥5.96931 | ¥41,785.17 |
| 10,000 | ¥5.94406 | ¥59,440.60 |

