


RSH070N05TB1 | |
|---|---|
DigiKey Part Number | 846-RSH070N05TB1TR-ND - Tape & Reel (TR) 846-RSH070N05TB1CT-ND - Cut Tape (CT) 846-RSH070N05TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH070N05TB1 |
Description | MOSFET N-CH 45V 7A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥9.81600 | ¥98.16 |
| 100 | ¥6.58130 | ¥658.13 |
| 500 | ¥5.19538 | ¥2,597.69 |
| 1,000 | ¥4.74946 | ¥4,749.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.26679 | ¥10,666.98 |
| 5,000 | ¥3.96857 | ¥19,842.85 |
| 7,500 | ¥3.81670 | ¥28,625.25 |
| 12,500 | ¥3.64610 | ¥45,576.25 |
| 17,500 | ¥3.60158 | ¥63,027.65 |

