RS6P100BHTB1 | ||
---|---|---|
DigiKey Part Number | 846-RS6P100BHTB1TR-ND - Tape & Reel (TR) 846-RS6P100BHTB1CT-ND - Cut Tape (CT) 846-RS6P100BHTB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS6P100BHTB1 | |
Description | NCH 100V 100A, HSOP8, POWER MOSF | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 100A (Tc) 104W (Tc) Surface Mount 8-HSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | RS6P100BHTB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2880 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥21.34400 | ¥213.44 |
100 | ¥17.26750 | ¥1,726.75 |
500 | ¥15.34918 | ¥7,674.59 |
1,000 | ¥13.14267 | ¥13,142.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.37523 | ¥30,938.08 |
5,000 | ¥11.87277 | ¥59,363.85 |