RS6L090BGTB1 | ||
---|---|---|
DigiKey Part Number | 846-RS6L090BGTB1TR-ND - Tape & Reel (TR) 846-RS6L090BGTB1CT-ND - Cut Tape (CT) 846-RS6L090BGTB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS6L090BGTB1 | |
Description | NCH 60V 90A, HSOP8, POWER MOSFET | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 90A (Tc) 3W (Ta), 73W (Tc) Surface Mount 8-HSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | RS6L090BGTB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 73W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.48300 | ¥154.83 |
100 | ¥12.32060 | ¥1,232.06 |
500 | ¥10.42488 | ¥5,212.44 |
1,000 | ¥8.84533 | ¥8,845.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.40306 | ¥21,007.65 |
5,000 | ¥8.08714 | ¥40,435.70 |