
RS1E350BNTB | |
|---|---|
DigiKey Part Number | RS1E350BNTBTR-ND - Tape & Reel (TR) RS1E350BNTBCT-ND - Cut Tape (CT) RS1E350BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E350BNTB |
Description | MOSFET N-CH 30V 35A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 80A (Tc) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E350BNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 185 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7900 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 35W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 35A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E350BNTB1 | Rohm Semiconductor | 2,207 | 846-RS1E350BNTB1CT-ND | ¥3.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥14.05100 | ¥140.51 |
| 100 | ¥9.60060 | ¥960.06 |
| 500 | ¥7.69738 | ¥3,848.69 |
| 1,000 | ¥7.09839 | ¥7,098.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.42354 | ¥16,058.85 |
| 5,000 | ¥6.01465 | ¥30,073.25 |
| 7,500 | ¥5.80643 | ¥43,548.22 |
| 12,500 | ¥5.79933 | ¥72,491.62 |

