
RS1E240GNTB | |
|---|---|
DigiKey Part Number | RS1E240GNTBTR-ND - Tape & Reel (TR) RS1E240GNTBCT-ND - Cut Tape (CT) RS1E240GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E240GNTB |
Description | MOSFET N-CH 30V 24A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 72A (Tc) 3W (Ta), 27W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E240GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 27W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 24A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.55100 | ¥75.51 |
| 100 | ¥4.99760 | ¥499.76 |
| 500 | ¥3.90128 | ¥1,950.64 |
| 1,000 | ¥3.54832 | ¥3,548.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.16625 | ¥7,915.62 |
| 5,000 | ¥2.93014 | ¥14,650.70 |
| 7,500 | ¥2.80985 | ¥21,073.88 |
| 12,500 | ¥2.67474 | ¥33,434.25 |
| 17,500 | ¥2.59473 | ¥45,407.78 |
| 25,000 | ¥2.53269 | ¥63,317.25 |


