Diode 600 V 1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1LAM6STR

DigiKey Part Number
RR1LAM6STR-ND - Tape & Reel (TR)
RR1LAM6SCT-ND - Cut Tape (CT)
RR1LAM6SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1LAM6STR
Description
DIODE STANDARD 600V 1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RR1LAM6STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.79600¥37.96
100¥2.43960¥243.96
500¥1.85214¥926.07
1,000¥1.66260¥1,662.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42164¥4,264.92
6,000¥1.30021¥7,801.26
9,000¥1.23833¥11,144.97
15,000¥1.16879¥17,531.85
21,000¥1.12762¥23,680.02
30,000¥1.08760¥32,628.00
Manufacturers Standard Package