New at DigiKey
P-Channel 60 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5L030ATTCL

DigiKey Part Number
846-RQ5L030ATTCLTR-ND - Tape & Reel (TR)
846-RQ5L030ATTCLCT-ND - Cut Tape (CT)
846-RQ5L030ATTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5L030ATTCL
Description
PCH -60V -3.0A, SOT-346T, SMALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 30 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
99mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,721
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥4.68100¥46.81
100¥3.03100¥303.10
500¥2.32072¥1,160.36
1,000¥2.09165¥2,091.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.80052¥5,401.56
6,000¥1.65386¥9,923.16
9,000¥1.57915¥14,212.35
15,000¥1.49519¥22,427.85
21,000¥1.44549¥30,355.29
30,000¥1.39717¥41,915.10
Manufacturers Standard Package