
RQ5C030TPTL | |
|---|---|
DigiKey Part Number | RQ5C030TPTLTR-ND - Tape & Reel (TR) RQ5C030TPTLCT-ND - Cut Tape (CT) RQ5C030TPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5C030TPTL |
Description | MOSFET P-CH 20V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5C030TPTL Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.30900 | ¥53.09 |
| 100 | ¥3.45690 | ¥345.69 |
| 500 | ¥2.65980 | ¥1,329.90 |
| 1,000 | ¥2.40301 | ¥2,403.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.07662 | ¥6,229.86 |
| 6,000 | ¥1.91226 | ¥11,473.56 |
| 9,000 | ¥1.82851 | ¥16,456.59 |
| 15,000 | ¥1.73444 | ¥26,016.60 |
| 21,000 | ¥1.67874 | ¥35,253.54 |
| 30,000 | ¥1.62460 | ¥48,738.00 |

