


RQ3E180AJTB | |
|---|---|
DigiKey Part Number | RQ3E180AJTBTR-ND - Tape & Reel (TR) RQ3E180AJTBCT-ND - Cut Tape (CT) RQ3E180AJTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E180AJTB |
Description | MOSFET N-CH 30V 18A/30A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 30A (Tc) 2W (Ta), 30W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E180AJTB Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 11mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4290 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 30W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 18A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥9.51000 | ¥95.10 |
| 100 | ¥6.36710 | ¥636.71 |
| 500 | ¥5.01906 | ¥2,509.53 |
| 1,000 | ¥4.58546 | ¥4,585.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.03490 | ¥12,104.70 |
| 6,000 | ¥3.75786 | ¥22,547.16 |
| 9,000 | ¥3.61680 | ¥32,551.20 |
| 15,000 | ¥3.45830 | ¥51,874.50 |
| 21,000 | ¥3.45272 | ¥72,507.12 |

