Laser Diode 638nm 7mW 2.6V 45mA Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD63PZCA-00A

DigiKey Part Number
846-RLD63PZCA-00A-ND
Manufacturer
Manufacturer Product Number
RLD63PZCA-00A
Description
RLD63NPC5 IS 635NM SINGLE MODE L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 7mW 2.6V 45mA Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.6V
Manufacturer
Rohm Semiconductor
Current Rating (Amps)
45mA
Packaging
Tray
Power (Watts)
7mW
Part Status
Active
Package / Case
Radial, Can - 3 Lead
Wavelength
638nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.26000¥216.26
10¥173.24000¥1,732.40
100¥148.34550¥14,834.55
500¥137.56180¥68,780.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.