New at DigiKey
P-Channel 60 V 36A (Tc) 62W (Tc) Surface Mount DFN3333T8LSAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH7L04CBJFRATCB

DigiKey Part Number
846-RH7L04CBJFRATCBTR-ND - Tape & Reel (TR)
846-RH7L04CBJFRATCBCT-ND - Cut Tape (CT)
846-RH7L04CBJFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH7L04CBJFRATCB
Description
PCH -60V -36A, DFN3333T8LSAB, PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 36A (Tc) 62W (Tc) Surface Mount DFN3333T8LSAB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Mfr
Vgs (Max)
+5V, -20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
62W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN3333T8LSAB
Rds On (Max) @ Id, Vgs
41mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 400µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.45000¥17.45
10¥11.13100¥111.31
100¥7.51160¥751.16
500¥5.96200¥2,981.00
1,000¥5.46357¥5,463.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.83075¥14,492.25
6,000¥4.51237¥27,074.22
9,000¥4.35026¥39,152.34
15,000¥4.25905¥63,885.75
Manufacturers Standard Package