Diode 200 V 2A Surface Mount PMDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount PMDE
2 SMD

RFN2VWM2STR

DigiKey Part Number
846-RFN2VWM2STR-ND - Tape & Reel (TR)
846-RFN2VWM2STRCT-ND - Cut Tape (CT)
846-RFN2VWM2STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN2VWM2STR
Description
DIODE STANDARD 200V 2A PMDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount PMDE
Datasheet
 Datasheet
EDA/CAD Models
RFN2VWM2STR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
PMDE
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
990 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFN2VWM2STFTRRohm Semiconductor649846-RFN2VWM2STFTRCT-ND¥0.85000Parametric Equivalent
In-Stock: 1,796
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.77100¥37.71
100¥2.41980¥241.98
500¥1.83676¥918.38
1,000¥1.64862¥1,648.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.40935¥4,228.05
6,000¥1.28878¥7,732.68
9,000¥1.22734¥11,046.06
15,000¥1.15830¥17,374.50
21,000¥1.11741¥23,465.61
30,000¥1.07767¥32,330.10
Manufacturers Standard Package