


RFN2VWM2STFTR | |
|---|---|
DigiKey Part Number | 846-RFN2VWM2STFTR-ND - Tape & Reel (TR) 846-RFN2VWM2STFTRCT-ND - Cut Tape (CT) 846-RFN2VWM2STFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2VWM2STFTR |
Description | DIODE STANDARD 200V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 990 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN2VWM2STR | Rohm Semiconductor | 1,796 | 846-RFN2VWM2STRCT-ND | ¥6.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.34200 | ¥43.42 |
| 100 | ¥2.80100 | ¥280.10 |
| 500 | ¥2.13746 | ¥1,068.73 |
| 1,000 | ¥1.92352 | ¥1,923.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.65146 | ¥4,954.38 |
| 6,000 | ¥1.51443 | ¥9,086.58 |
| 9,000 | ¥1.44458 | ¥13,001.22 |
| 15,000 | ¥1.36612 | ¥20,491.80 |
| 21,000 | ¥1.31965 | ¥27,712.65 |
| 30,000 | ¥1.27449 | ¥38,234.70 |

