
RF4L055GNTCR | |
|---|---|
DigiKey Part Number | RF4L055GNTCRTR-ND - Tape & Reel (TR) RF4L055GNTCRCT-ND - Cut Tape (CT) RF4L055GNTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4L055GNTCR |
Description | MOSFET N-CH 60V 5.5A HUML2020L8 |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.5A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥7.84800 | ¥78.48 |
| 100 | ¥5.20270 | ¥520.27 |
| 500 | ¥4.06802 | ¥2,034.01 |
| 1,000 | ¥3.70273 | ¥3,702.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.23886 | ¥9,716.58 |
| 6,000 | ¥3.00541 | ¥18,032.46 |
| 9,000 | ¥2.88650 | ¥25,978.50 |
| 15,000 | ¥2.75293 | ¥41,293.95 |
| 21,000 | ¥2.67386 | ¥56,151.06 |
| 30,000 | ¥2.66707 | ¥80,012.10 |

