Similar
Similar
Similar

RF301BM2STL | |
|---|---|
DigiKey Part Number | RF301BM2STLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF301BM2STL |
Description | DIODE STANDARD 200V 3A TO252 |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF301BGE2STL | Rohm Semiconductor | 2,390 | RF301BGE2STLCT-ND | ¥11.00000 | Similar |
| NRVUD320VT4G | onsemi | 1,576 | NRVUD320VT4GOSCT-ND | ¥13.73000 | Similar |
| STTH4R02BY-TR | STMicroelectronics | 0 | 497-16922-1-ND | ¥7.61000 | Similar |




