Diode 200 V 3A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount TO-252
TO-252

RF301BGE2STL

DigiKey Part Number
RF301BGE2STLTR-ND - Tape & Reel (TR)
RF301BGE2STLCT-ND - Cut Tape (CT)
RF301BGE2STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF301BGE2STL
Description
DIODE STANDARD 200V 3A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RF301BGE2STL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-252
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF301BM2SFHTLRohm Semiconductor2,116RF301BM2SFHTLCT-ND¥10.67000Parametric Equivalent
In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥6.89700¥68.97
100¥4.54110¥454.11
500¥3.53046¥1,765.23
1,000¥3.20487¥3,204.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.85242¥7,131.05
5,000¥2.63452¥13,172.60
7,500¥2.52353¥18,926.48
12,500¥2.39885¥29,985.62
17,500¥2.32503¥40,688.03
25,000¥2.25328¥56,332.00
Manufacturers Standard Package