


RD3P175SNTL1 | |
|---|---|
DigiKey Part Number | RD3P175SNTL1TR-ND - Tape & Reel (TR) RD3P175SNTL1CT-ND - Cut Tape (CT) RD3P175SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P175SNTL1 |
Description | MOSFET N-CH 100V 17.5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17.5A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P175SNTL1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 8.8A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥12.11600 | ¥121.16 |
| 100 | ¥8.21540 | ¥821.54 |
| 500 | ¥6.54454 | ¥3,272.27 |
| 1,000 | ¥6.00724 | ¥6,007.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.42581 | ¥13,564.53 |
| 5,000 | ¥5.06660 | ¥25,333.00 |
| 7,500 | ¥4.88371 | ¥36,627.82 |
| 12,500 | ¥4.76868 | ¥59,608.50 |

