


RD3H080SPTL1 | |
|---|---|
DigiKey Part Number | RD3H080SPTL1TR-ND - Tape & Reel (TR) RD3H080SPTL1CT-ND - Cut Tape (CT) RD3H080SPTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3H080SPTL1 |
Description | MOSFET P-CH 45V 8A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 8A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3H080SPTL1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 15W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 91mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥10.16400 | ¥101.64 |
| 100 | ¥6.82670 | ¥682.67 |
| 500 | ¥5.39716 | ¥2,698.58 |
| 1,000 | ¥4.93720 | ¥4,937.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.17152 | ¥10,428.80 |
| 5,000 | ¥3.87851 | ¥19,392.55 |
| 7,500 | ¥3.72927 | ¥27,969.53 |
| 12,500 | ¥3.56165 | ¥44,520.62 |
| 17,500 | ¥3.50741 | ¥61,379.68 |




