
RBS1LAM40ATR | |
|---|---|
DigiKey Part Number | RBS1LAM40ATR-ND - Tape & Reel (TR) RBS1LAM40ACT-ND - Cut Tape (CT) RBS1LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS1LAM40ATR |
Description | DIODE SCHOTTKY 20V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBS1LAM40ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 380 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.24900 | ¥22.49 |
| 100 | ¥1.41670 | ¥141.67 |
| 500 | ¥1.05574 | ¥527.87 |
| 1,000 | ¥0.93898 | ¥938.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79039 | ¥2,371.17 |
| 6,000 | ¥0.71542 | ¥4,292.52 |
| 9,000 | ¥0.67721 | ¥6,094.89 |
| 15,000 | ¥0.63424 | ¥9,513.60 |
| 21,000 | ¥0.60879 | ¥12,784.59 |
| 30,000 | ¥0.58405 | ¥17,521.50 |


