
RBQ30NS45ATL | |
|---|---|
DigiKey Part Number | 846-RBQ30NS45ATLTR-ND - Tape & Reel (TR) 846-RBQ30NS45ATLCT-ND - Cut Tape (CT) 846-RBQ30NS45ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ30NS45ATL |
Description | DIODE ARRAY SCHOTT 45V 15A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 15 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS41L45CG-TR | STMicroelectronics | 639 | 497-4759-1-ND | ¥23.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥14.52200 | ¥145.22 |
| 100 | ¥9.93810 | ¥993.81 |
| 500 | ¥7.97624 | ¥3,988.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.34558 | ¥7,345.58 |
| 2,000 | ¥6.81531 | ¥13,630.62 |
| 3,000 | ¥6.54526 | ¥19,635.78 |
| 5,000 | ¥6.24183 | ¥31,209.15 |
| 7,000 | ¥6.06226 | ¥42,435.82 |
| 10,000 | ¥5.98541 | ¥59,854.10 |

