


STPS41L45CG-TR | |
|---|---|
DigiKey Part Number | 497-4759-2-ND - Tape & Reel (TR) 497-4759-1-ND - Cut Tape (CT) 497-4759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS41L45CG-TR |
Description | DIODE ARRAY SCHOTT 45V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS41L45CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 20 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.2 mA @ 45 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |
| 10 | ¥15.18400 | ¥151.84 |
| 100 | ¥10.41610 | ¥1,041.61 |
| 500 | ¥8.37618 | ¥4,188.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.72054 | ¥7,720.54 |
| 2,000 | ¥7.16922 | ¥14,338.44 |
| 3,000 | ¥6.88841 | ¥20,665.23 |
| 5,000 | ¥6.57298 | ¥32,864.90 |
| 7,000 | ¥6.38627 | ¥44,703.89 |
| 10,000 | ¥6.34722 | ¥63,472.20 |

