Direct
Similar
Similar
Similar

RB751V-40TE-17 | |
|---|---|
DigiKey Part Number | RB751V-40TE-17TR-ND - Tape & Reel (TR) RB751V-40TE-17CT-ND - Cut Tape (CT) RB751V-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40TE-17 |
Description | DIODE SCHOTTKY 30V 30MA UMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB751V-40TE-17 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package UMD2 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB751VM-40TE-17 | Rohm Semiconductor | 19,639 | RB751VM-40TE-17CT-ND | ¥2.73000 | Direct |
| BAS140WE6327HTSA1 | Infineon Technologies | 0 | BAS140WE6327HTSA1CT-ND | ¥3.89000 | Similar |
| RB751V-40X_R1_00001 | Panjit International Inc. | 14,415 | 3757-RB751V-40X_R1_00001CT-ND | ¥0.91000 | Similar |
| RB751V40,115 | Nexperia USA Inc. | 0 | 1727-6301-1-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.84461 | ¥2,533.83 |
| 6,000 | ¥0.76644 | ¥4,598.64 |
| 9,000 | ¥0.72658 | ¥6,539.22 |
| 15,000 | ¥0.68178 | ¥10,226.70 |
| 21,000 | ¥0.65525 | ¥13,760.25 |
| 30,000 | ¥0.62946 | ¥18,883.80 |
| 75,000 | ¥0.57286 | ¥42,964.50 |






