
RB751V-40X_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB751V-40X_R1_00001TR-ND - Tape & Reel (TR) 3757-RB751V-40X_R1_00001CT-ND - Cut Tape (CT) 3757-RB751V-40X_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40X_R1_00001 |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB751V-40X_R1_00001 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.57100 | ¥5.71 |
| 100 | ¥0.35150 | ¥35.15 |
| 500 | ¥0.25274 | ¥126.37 |
| 1,000 | ¥0.22056 | ¥220.56 |
| 2,000 | ¥0.19331 | ¥386.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.16361 | ¥818.05 |
| 10,000 | ¥0.14518 | ¥1,451.80 |
| 15,000 | ¥0.13577 | ¥2,036.55 |
| 25,000 | ¥0.12517 | ¥3,129.25 |
| 35,000 | ¥0.11888 | ¥4,160.80 |
| 50,000 | ¥0.11277 | ¥5,638.50 |

