
RB081LAM-20TR | |
|---|---|
DigiKey Part Number | RB081LAM-20TRTR-ND - Tape & Reel (TR) RB081LAM-20TRCT-ND - Cut Tape (CT) RB081LAM-20TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB081LAM-20TR |
Description | DIODE SCHOTTKY 20V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB081LAM-20TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10220 | ¥210.22 |
| 500 | ¥1.58768 | ¥793.84 |
| 1,000 | ¥1.42153 | ¥1,421.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21020 | ¥3,630.60 |
| 6,000 | ¥1.10367 | ¥6,622.02 |
| 9,000 | ¥1.04940 | ¥9,444.60 |
| 15,000 | ¥0.98839 | ¥14,825.85 |
| 21,000 | ¥0.95225 | ¥19,997.25 |
| 30,000 | ¥0.91713 | ¥27,513.90 |




