Similar
Direct
Direct
Similar

RB070M-30TR | |
|---|---|
DigiKey Part Number | RB070M-30TR-ND - Tape & Reel (TR) RB070M-30CT-ND - Cut Tape (CT) RB070M-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB070M-30TR |
Description | DIODE SCHOTTKY 30V 1.5A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR2MM30ATR | Rohm Semiconductor | 0 | RBR2MM30ACT-ND | ¥5.21000 | Similar |
| CRS20I30A(TE85L,QM | Toshiba Semiconductor and Storage | 5,830 | 264-CRS20I30A(TE85L,QMCT-ND | ¥5.71000 | Direct |
| SMD24PL-TP | MCC (Micro Commercial Components) | 18,400 | SMD24PL-TPMSCT-ND | ¥4.05000 | Direct |
| SS1030_R1_00001 | Panjit International Inc. | 3,639 | 3757-SS1030_R1_00001CT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78237 | ¥2,347.11 |
| 6,000 | ¥0.70900 | ¥4,254.00 |
| 9,000 | ¥0.67160 | ¥6,044.40 |
| 15,000 | ¥0.63679 | ¥9,551.85 |





