
R6038YNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6038YNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6038YNZ4C13 |
Description | 600V 38A TO-247, HIGH-SPEED SWIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 38A (Tj) 348W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
FET Type | Power Dissipation (Max) 348W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 96mOhm @ 9A, 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.39000 | ¥68.39 |
| 10 | ¥46.44400 | ¥464.44 |
| 120 | ¥33.28808 | ¥3,994.57 |
| 600 | ¥28.22618 | ¥16,935.71 |
| 1,080 | ¥27.10492 | ¥29,273.31 |

