



R6024KNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6024KNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6024KNZ4C13 |
Description | MOSFET N-CH 600V 24A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 245W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
FET Type | Power Dissipation (Max) 245W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 165mOhm @ 11.3A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.86000 | ¥61.86 |
| 30 | ¥35.73733 | ¥1,072.12 |
| 120 | ¥31.97317 | ¥3,836.78 |

