N-Channel 600 V 20A (Tc) 231W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Tc) 231W (Tc) Through Hole TO-247
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6020KNZ4C13

DigiKey Part Number
846-R6020KNZ4C13-ND
Manufacturer
Manufacturer Product Number
R6020KNZ4C13
Description
MOSFET N-CH 600V 20A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 231W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 25 V
FET Type
Power Dissipation (Max)
231W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
196mOhm @ 9.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 402
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.87000¥70.87
30¥41.39400¥1,241.82
120¥38.26733¥4,592.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.