R6020KNJTL | |
---|---|
DigiKey Part Number | R6020KNJTLTR-ND - Tape & Reel (TR) R6020KNJTLCT-ND - Cut Tape (CT) R6020KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6020KNJTL |
Description | MOSFET N-CH 600V 20A LPTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 231W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6020KNJTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 231W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥23.13400 | ¥231.34 |
100 | ¥18.71570 | ¥1,871.57 |
500 | ¥16.63592 | ¥8,317.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.24453 | ¥14,244.53 |
2,000 | ¥13.41272 | ¥26,825.44 |
5,000 | ¥12.86815 | ¥64,340.75 |