



R6018JNJGTL | |
|---|---|
DigiKey Part Number | R6018JNJGTLTR-ND - Tape & Reel (TR) R6018JNJGTLCT-ND - Cut Tape (CT) R6018JNJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6018JNJGTL |
Description | MOSFET N-CH 600V 18A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 220W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 7V @ 4.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 100 V |
FET Type | Power Dissipation (Max) 220W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 286mOhm @ 9A, 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHB15N60E-GE3 | Vishay Siliconix | 1,240 | SIHB15N60E-GE3-ND | ¥36.31000 | Similar |
| STB18N65M5 | STMicroelectronics | 770 | 497-13083-1-ND | ¥32.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.73000 | ¥45.73 |
| 10 | ¥30.40100 | ¥304.01 |
| 100 | ¥21.70710 | ¥2,170.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.49850 | ¥19,498.50 |

